337-064-558-802

Heilind Number:EDA337-064-558-802
Manufacturer:EDAC
Manufacturer Number:337-064-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-802

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures reliable performance even in demanding environments. With a dual-row configuration and a total of 64 positions, it offers extensive connection possibilities for your electronic components. The copper alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its right-angle mount orientation further enhances versatility, making it ideal for space-constrained installations. Upgrade your system with this high-quality connector and experience seamless board-to-board connectivity.