337-064-558-803

Heilind Number:EDA337-064-558-803
Manufacturer:EDAC
Manufacturer Number:337-064-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-803

Detailed Description

Enhance connectivity within your PCB setup with this dual-row Card Edge Connector. Designed for seamless integration, it offers 64 positions for optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensures reliability in various environments. Featuring copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it guarantees efficient data transmission. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector is built to withstand rigorous use. Its right-angle mount orientation adds versatility, making it an essential component in your electronic assemblies. Upgrade your connectivity solutions with this high-quality Card Edge Connector.