337-064-558-804

Heilind Number:EDA337-064-558-804
Manufacturer:EDAC
Manufacturer Number:337-064-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The two rows of copper alloy contacts offer reliable power transmission, with a maximum amperage of 3A. Boasting a pitch of .156in and row spacing of .2in, it allows for seamless integration into your board layout. With 64 positions available, it offers ample connectivity options for your applications. The right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliable functionality in various environments. Upgrade your PCB setup with this essential component.