337-064-558-807

Heilind Number:EDA337-064-558-807
Manufacturer:EDAC
Manufacturer Number:337-064-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts offering a total of 64 positions, it allows for efficient data transfer at a pitch of .156 inches. The right-angle mount orientation and row spacing of .2 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees suitability for various applications. Upgrade your electronic assemblies with this high-quality connector, a must-have in any engineer's toolkit.