337-064-558-808

Heilind Number:EDA337-064-558-808
Manufacturer:EDAC
Manufacturer Number:337-064-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic components. Boasting 64 positions and a 3A amperage, it provides ample room for connectivity while delivering reliable power transmission. The right-angle mount orientation and a wide operating temperature range of -40 to 105°C make it versatile for various applications. Explore the possibilities with this essential component in the realm of PCB connectors.