ACT20JC35PN-6149 V001

Heilind Number:EDA337-064-558-812
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT20JC35PN-6149 V001
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT20JC35PN-6149 V001
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for efficient data transmission. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a double-row configuration and a total of 64 positions, it ensures seamless connectivity between boards. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Engineered for versatility, it offers a right-angle mount orientation for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for a variety of applications. Upgrade your connectivity solutions with this high-quality component.