337-064-558-858

Heilind Number:EDA337-064-558-858
Manufacturer:EDAC
Manufacturer Number:337-064-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-858

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color to your assembly while delivering reliable performance. With a 3A amperage rating, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. This connector boasts two rows for increased functionality, with each copper alloy contact ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing offer compatibility with standard PCB layouts. With 64 positions, it accommodates a wide range of connections. Its right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Trust this connector for seamless board-to-board PCB connections in your electronic projects.