337-064-558-868

Heilind Number:EDA337-064-558-868
Manufacturer:EDAC
Manufacturer Number:337-064-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-868

Detailed Description

Enhance connectivity and streamline your PCB assembly process with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With two rows and 64 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, its right-angle mount orientation accommodates various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for mission-critical applications. Perfect for use in industrial, automotive, and telecommunications settings, it guarantees efficient and stable board-to-board connections. Elevate your electronic designs with this essential component.