337-064-558-878

Heilind Number:EDA337-064-558-878
Manufacturer:EDAC
Manufacturer Number:337-064-558-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-558-878

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material made of Copper Alloy, it ensures reliable conductivity for your electronic devices. The connector boasts two rows and a total of 64 positions, offering ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. The right-angle mount orientation and a pitch of .156 inches make it easy to integrate into your circuit design. Trust in this connector for seamless board-to-board connections in your projects.