337-064-559-201

Heilind Number:EDA337-064-559-201
Manufacturer:EDAC
Manufacturer Number:337-064-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Its vibrant green hue not only adds a touch of color but also signifies its environmentally friendly UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and compliance. With a robust amperage rating of 3A, this connector boasts reliable performance in powering your devices. Featuring two rows of copper alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission across 64 positions. The right-angle mount orientation facilitates easy assembly onto your circuit boards, while its wide operating temperature range of -40 to 105°C guarantees durability in various environments. Discover the perfect blend of functionality and quality in our Card Edge Connector, a vital component in the world of electronic connectivity.