337-064-559-202

Heilind Number:EDA337-064-559-202
Manufacturer:EDAC
Manufacturer Number:337-064-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-202

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures longevity and reliability in various applications. With a double-row design and a total of 64 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees secure and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its right-angle mount orientation and .156-inch pitch make it ideal for seamless PCB connections, while the .2-inch row spacing allows for efficient board-to-board connections. Upgrade your electronic assemblies with this essential component.