337-064-559-203

Heilind Number:EDA337-064-559-203
Manufacturer:EDAC
Manufacturer Number:337-064-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-203

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant green hue, it not only adds a pop of color but also offers reliability with a current rating of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure connections. With two rows and 64 positions, it provides ample space for intricate PCB designs. The .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for right-angle mounting, it suits various assembly configurations. Operating effortlessly within a wide temperature range of -40 to 105 °C, this connector is a dependable choice for your projects.