337-064-559-208

Heilind Number:EDA337-064-559-208
Manufacturer:EDAC
Manufacturer Number:337-064-559-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-208

Detailed Description

Enhance connectivity within electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, its dual-row configuration features 64 positions for optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vivid green hue, this connector ensures both reliability and ease of identification. The contact material, Copper Alloy, guarantees efficient power delivery, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, it is suitable for diverse applications. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for electronics assembly. Explore our range of connectors for more options to streamline your PCB design process.