337-064-559-212

Heilind Number:EDA337-064-559-212
Manufacturer:EDAC
Manufacturer Number:337-064-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a maximum amperage of 3 A, it can handle high-power applications with ease. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide seamless signal transmission across 64 positions. Its right-angle mount orientation offers versatility in PCB assembly, while its wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your connectivity solutions with this essential component.