337-064-559-258

Heilind Number:EDA337-064-559-258
Manufacturer:EDAC
Manufacturer Number:337-064-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-258

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant green. Designed for optimal performance, it offers a reliable 3A amperage capacity, perfect for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and 64 positions, it enables seamless board-to-board connections. Its right-angle mount orientation and operating temperature range of -40 to 105°C provide versatility in installation and usage. Trust in this connector for superior connectivity in your electronic projects.