337-064-559-268

Heilind Number:EDA337-064-559-268
Manufacturer:EDAC
Manufacturer Number:337-064-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and longevity. With a double-row configuration and 64 positions, it offers ample room for your connections. The contact material, Copper Alloy, guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Its right-angle mount orientation makes it versatile for various setups. Able to withstand extreme temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your electronics with this essential component.