337-064-559-802

Heilind Number:EDA337-064-559-802
Manufacturer:EDAC
Manufacturer Number:337-064-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a 3 A amperage rating and copper alloy contact material, it guarantees reliable power and signal transmission. Boasting a double-row design with 64 positions spaced at .156 inches, it offers ample connectivity options while maintaining efficient signal flow. Its right-angle mount orientation and compact .2-inch row spacing make it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Upgrade your electronic assemblies with this high-performance Card Edge Connector.