337-064-559-803

Heilind Number:EDA337-064-559-803
Manufacturer:EDAC
Manufacturer Number:337-064-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-803

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures safety and reliability in your electronic assemblies. With dual rows and a total of 64 positions, this connector offers ample space for seamless board-to-board communication. The copper alloy contacts and a pitch of .156 inches guarantee efficient power transmission, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.