337-064-559-804

Heilind Number:EDA337-064-559-804
Manufacturer:EDAC
Manufacturer Number:337-064-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-804

Detailed Description

Enhance your electronic connections with this versatile Card Edge Connector in a sleek green finish. Designed for optimal performance, it features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 64 positions, this connector offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for space-saving applications, it boasts a right-angle mount orientation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic setup. Upgrade your PCB connections with this high-quality component, a vital solution for your connectivity needs.