337-064-559-808

Heilind Number:EDA337-064-559-808
Manufacturer:EDAC
Manufacturer Number:337-064-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-808

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Featuring a vibrant Green color, this connector is not only visually striking but also offers exceptional performance. With a 3A amperage rating and durable housing material made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliability. Its two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, provide seamless connection for up to 64 positions. Designed for right angle mount orientation, it ensures easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Elevate your connectivity solutions with this essential component.