337-064-559-812

Heilind Number:EDA337-064-559-812
Manufacturer:EDAC
Manufacturer Number:337-064-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-812

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also delivers exceptional performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made from high-quality Copper Alloy, it ensures reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise connections, with 64 positions available for versatile usage. Designed for seamless integration, its Right Angle mount orientation offers flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications, making it a must-have in the realm of PCB connectors.