337-064-559-858

Heilind Number:EDA337-064-559-858
Manufacturer:EDAC
Manufacturer Number:337-064-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-858

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows of 64 positions for efficient data transmission. Crafted with precision, it ensures reliable contact with its Copper Alloy material and .156-inch pitch. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees durability in various environmental conditions. Ideal for demanding applications, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component.