337-064-559-868

Heilind Number:EDA337-064-559-868
Manufacturer:EDAC
Manufacturer Number:337-064-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Crafted with precision and durability in mind, this connector boasts a vibrant green hue and is capable of handling up to 3 A of power. Its housing is made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability in any application. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and a row spacing of .2 inches, this connector offers a total of 64 positions for secure and efficient board-to-board connections. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Perfect for a variety of electronic projects, this Card Edge Connector is a must-have component for your connectivity needs.