337-064-559-878

Heilind Number:EDA337-064-559-878
Manufacturer:EDAC
Manufacturer Number:337-064-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-559-878

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration into PCB assemblies, its dual-row configuration and 64 positions ensure reliable signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term stability even in harsh environments. Crafted with precision, the contact material of Copper Alloy provides optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers efficient PCB-to-PCB linkage. Its right-angle mount orientation allows for flexible installation, while an operating temperature range of -40 to 105°C makes it suitable for diverse applications. Trust in this connector for exceptional performance in your electronic projects.