337-064-560-201

Heilind Number:EDA337-064-560-201
Manufacturer:EDAC
Manufacturer Number:337-064-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a 3 A amperage rating, it ensures reliable power transmission. The 2-row design with 64 positions allows for efficient data transfer, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. The .156-inch pitch and .2-inch row spacing offer precise connections, and the straight mount orientation simplifies installation. Upgrade your connectivity solutions with this essential component.