337-064-560-202

Heilind Number:EDA337-064-560-202
Manufacturer:EDAC
Manufacturer Number:337-064-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-202

Detailed Description

Enhance connectivity within electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, ensuring reliable power transmission. With two rows and 64 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees uninterrupted performance in various environments. Its green color adds a touch of visual distinction, making it a practical and aesthetically pleasing choice for PCB connections. Ideal for board-to-board connections, this connector is a crucial component in any electronic assembly, catering to the demands of modern technology with efficiency and precision.