337-064-560-204

Heilind Number:EDA337-064-560-204
Manufacturer:EDAC
Manufacturer Number:337-064-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and 64 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees dependable performance in various environments. Perfect for your board-to-board PCB connections, this connector is a must-have for any electronic setup.