337-064-560-208

Heilind Number:EDA337-064-560-208
Manufacturer:EDAC
Manufacturer Number:337-064-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-208

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery with an amperage rating of 3 A. The .156-inch pitch and .2-inch row spacing, along with 64 positions, allow for efficient signal transmission. Operating effortlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Whether you're a tech enthusiast or a professional, this connector is a must-have for your PCB assembly projects. Elevate your connectivity game with this essential component.