337-064-560-212

Heilind Number:EDA337-064-560-212
Manufacturer:EDAC
Manufacturer Number:337-064-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This connector features a vibrant green color, with a robust housing crafted from UL 94V-0 rated Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it ensures secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, offering 64 positions for seamless integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable functionality in varied environments. Upgrade your connectivity solutions with this essential component.