337-064-560-258

Heilind Number:EDA337-064-560-258
Manufacturer:EDAC
Manufacturer Number:337-064-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-258

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector, a vital component for seamless board-to-board connection. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With two rows of 64 positions each, it offers ample space for multiple connections, making it ideal for high-density applications. The contact material, made of Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional in the electronics industry or a DIY enthusiast, this Card Edge Connector is a must-have for your projects. Upgrade your connectivity solutions today.