337-064-560-268

Heilind Number:EDA337-064-560-268
Manufacturer:EDAC
Manufacturer Number:337-064-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts provide excellent conductivity, while the double-row layout with 64 positions offers ample connectivity options. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for various applications. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on your board. Whether for professional or DIY projects, this connector is a must-have for seamless board-to-board connections.