337-064-560-802

Heilind Number:EDA337-064-560-802
Manufacturer:EDAC
Manufacturer Number:337-064-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-802

Detailed Description

Enhance connectivity on your circuit board with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any operating environment. With two rows of copper alloy contacts, it offers secure and efficient power transfer with a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, facilitating seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this essential component for seamless and dependable PCB connectivity.