337-064-560-803

Heilind Number:EDA337-064-560-803
Manufacturer:EDAC
Manufacturer Number:337-064-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it boasts a vivid green color and a sleek two-row configuration, featuring 64 positions for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring optimal safety standards. Each contact is meticulously made from Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for your PCB needs. Its straight mount orientation allows for easy installation, while the operating temperature range of -40 to 105 °C ensures performance in diverse environments. Trust in this connector for efficient board-to-board PCB connections, a vital component for your electronic setup.