337-064-560-804

Heilind Number:EDA337-064-560-804
Manufacturer:EDAC
Manufacturer Number:337-064-560-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-804

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in striking green. Designed for optimal performance, it features a high amperage rating of 3A, perfect for power-intensive applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. With two rows and 64 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee secure and efficient data transfer. The .156" pitch and .2" row spacing facilitate easy installation, and the straight mount orientation allows for seamless integration into your system. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is ideal for various industrial settings. Explore the full range of features and benefits in our PCB Connectors collection.