337-064-560-807

Heilind Number:EDA337-064-560-807
Manufacturer:EDAC
Manufacturer Number:337-064-560-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With two rows of precision-engineered Copper Alloy contacts, it ensures reliable signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 64 positions, offering ample connectivity options for your application. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance in diverse environments. Elevate your PCB design with this essential component, perfect for a wide range of industrial and electronic projects.