337-064-560-812

Heilind Number:EDA337-064-560-812
Manufacturer:EDAC
Manufacturer Number:337-064-560-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-812

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Engineered for optimal performance, this connector boasts a vibrant green color and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With two rows of copper alloy contacts offering a total of 64 positions, it ensures reliable and efficient power transmission. The straight mount orientation and .156-inch pitch make for seamless integration onto your PCBs, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Perfect for applications requiring a current of up to 3 A, this connector is a vital component in your setup. Explore more of our high-quality PCB connectors in the Board To Board PCB Connectors category.