337-064-560-868

Heilind Number:EDA337-064-560-868
Manufacturer:EDAC
Manufacturer Number:337-064-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-064-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:64
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-064-560-868

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a vibrant Green color and boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage capacity, it ensures reliable power transmission for your electronic devices. Its 2 rows of contacts, made from Copper Alloy, provide seamless connectivity, with a pitch of .156 in and a row spacing of .2 in for precise placement. Offering 64 positions, this connector is perfect for multi-component setups. Its straight mount orientation allows for easy installation onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your connections with this essential component, a must-have in any electronics toolkit.