337-066-500-201

Heilind Number:EDA337-066-500-201
Manufacturer:EDAC
Manufacturer Number:337-066-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-500-201

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector in a vibrant green hue. Designed for performance, it boasts a 3 A amperage capacity and features durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows of Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your electronic projects. The 66 positions ensure ample connectivity, while the straight mount orientation facilitates easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable solution for your board-to-board connection needs. Explore the full range of our connectors in the PCB Connectors category.