337-066-520-201

Heilind Number:EDA337-066-520-201
Manufacturer:EDAC
Manufacturer Number:337-066-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery with a 3A amperage rating. Its dual-row design with a total of 66 positions offers ample connectivity for your circuitry, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for versatile applications in the electronics industry. Upgrade your board-to-board connections with this straight-mount Card Edge Connector, a must-have in any engineer's toolkit.