337-066-520-203

Heilind Number:EDA337-066-520-203
Manufacturer:EDAC
Manufacturer Number:337-066-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-203

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in striking green. Designed for optimal performance, it offers a current rating of 3 A, making it suitable for powering various electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of contacts made of high-quality Copper Alloy, it ensures reliable signal transmission. Featuring a pitch of .156 in and row spacing of .2 in, it facilitates easy installation on your board. With 66 positions available, it allows for versatile connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your PCB setup with this essential connector.