337-066-520-207

Heilind Number:EDA337-066-520-207
Manufacturer:EDAC
Manufacturer Number:337-066-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-207

Detailed Description

Introducing our Green Card Edge Connector, designed for seamless PCB connections in electronic devices. With a sturdy UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in operation. Featuring two rows of copper alloy contacts, it offers reliable connectivity with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board alignment, with a total of 66 positions available for versatile use. Its straight mount orientation simplifies assembly, while an operating temperature range of -40 to 105 °C guarantees performance in extreme environments. Ideal for a wide range of applications, this connector is a crucial component for efficient electronic circuitry.