337-066-520-208

Heilind Number:EDA337-066-520-208
Manufacturer:EDAC
Manufacturer Number:337-066-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission at an amperage of 3 A. With two rows of 66 positions each, it offers ample connectivity options for your PCB boards. The contact material, Copper Alloy, guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Designed for straight mounting orientation, this connector operates seamlessly in a wide temperature range from -40 to 105 °C. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.