337-066-520-212

Heilind Number:EDA337-066-520-212
Manufacturer:EDAC
Manufacturer Number:337-066-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, perfect for easy identification. With two rows of Copper Alloy contacts offering a total of 66 positions, it provides ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure secure and precise mating, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is reliable in various environments. Upgrade your PCB connections with this essential component.