337-066-520-802

Heilind Number:EDA337-066-520-802
Manufacturer:EDAC
Manufacturer Number:337-066-520-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this essential component offers reliable power transfer with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With two rows and 66 positions, it accommodates multiple connections with ease. The .156-inch pitch and .2-inch row spacing provide optimal compatibility, while the straight mount orientation simplifies installation. Designed to withstand harsh environments, it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your circuitry with this essential connector, a must-have in any electronic setup.