337-066-520-807

Heilind Number:EDA337-066-520-807
Manufacturer:EDAC
Manufacturer Number:337-066-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-807

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features a dual-row layout with 66 positions, ensuring optimal connectivity for your electronic components. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity for your devices. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for professional use, this connector is a must-have for any electronics enthusiast or industry professional looking to optimize their board-to-board connections. Elevate your projects with this essential component, bringing seamless functionality and performance to your PCB designs.