337-066-520-858

Heilind Number:EDA337-066-520-858
Manufacturer:EDAC
Manufacturer Number:337-066-520-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-858

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a vibrant green color for easy identification. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows and a total of 66 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mounting. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your device's performance with this essential component.