337-066-520-878

Heilind Number:EDA337-066-520-878
Manufacturer:EDAC
Manufacturer Number:337-066-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-520-878

Detailed Description

Enhance connectivity in your PCB assembly with this versatile Card Edge Connector. Designed with durability in mind, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring reliable performance in various conditions. With a double-row configuration and 66 positions, this connector offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing make it compatible with standard PCB layouts, while its straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this high-quality Card Edge Connector.