337-066-521-201

Heilind Number:EDA337-066-521-201
Manufacturer:EDAC
Manufacturer Number:337-066-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Engineered for durability and reliability, it features a sturdy UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring optimal conductivity. With two rows and 66 positions, this connector offers ample connectivity options for your electronic projects. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Operating seamlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in various environments. Whether you're a professional or hobbyist, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience the difference in connectivity.