337-066-521-202

Heilind Number:EDA337-066-521-202
Manufacturer:EDAC
Manufacturer Number:337-066-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector features a vibrant green color and is crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring optimal performance even in demanding environments. With two rows of copper alloy contacts, each with 66 positions at a pitch of .156 inches, this connector guarantees secure and efficient data transfer. Its straight mount orientation and .2-inch row spacing provide easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the perfect choice for critical applications where reliability is paramount. Trust in our connector to deliver consistent and uninterrupted connectivity, meeting the highest industry standards for performance and longevity. Elevate your connectivity solutions with this essential component.