337-066-521-203

Heilind Number:EDA337-066-521-203
Manufacturer:EDAC
Manufacturer Number:337-066-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-066-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-066-521-203

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector. Featuring a vibrant green hue, this connector boasts a robust design with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 66 positions, it offers ample room for your connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for convenient installation. Elevate your connectivity solutions with this essential component.